SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Technical Document
Specifications
Brand
SickThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
65mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Frequency
2 kHz
Series
IME12
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Country of Origin
Hungary
Product details
IME Series Inductive Sensors
SICK IME series inductive proximity sensors offer precise detection, less downtime and long service life. The inductive sensors pack high technology into the smallest of spaces. An integrated ASIC chip enables digital adjustment after the end of the manufacturing process.
The ASIC chip ensures highly precise switching points and very high repeatability of values, for any number of production runs. IME sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance.
Features and Benefits
· Extended sensing ranges: 1.5 mm to 38 mm
· Enclosure rating: IP 67
· Nickel-plated brass housing with a plastic sensing face
· High machine availability thanks to a rugged design
· High positioning accuracy thanks to precise switching behaviour
BD 14.894
BD 14.894 Each (Exc. Vat)
BD 16.383
BD 16.383 Each (inc. VAT)
1
BD 14.894
BD 14.894 Each (Exc. Vat)
BD 16.383
BD 16.383 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickThread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
4 mm
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
65mm
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Width
12mm
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Switching Frequency
2 kHz
Series
IME12
Short Circuit Overload Protection
Yes
Shielding
Shielded
Maximum Switching Frequency
2kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+75°C
Country of Origin
Hungary
Product details
IME Series Inductive Sensors
SICK IME series inductive proximity sensors offer precise detection, less downtime and long service life. The inductive sensors pack high technology into the smallest of spaces. An integrated ASIC chip enables digital adjustment after the end of the manufacturing process.
The ASIC chip ensures highly precise switching points and very high repeatability of values, for any number of production runs. IME sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance.
Features and Benefits
· Extended sensing ranges: 1.5 mm to 38 mm
· Enclosure rating: IP 67
· Nickel-plated brass housing with a plastic sensing face
· High machine availability thanks to a rugged design
· High positioning accuracy thanks to precise switching behaviour

