Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK IME2S Series Flush Inductive Non-Contact Safety Switch, 24V dc, Nickel Plated Brass Housing, 2NO, M12

RS Stock No.: 201-1902Brand: SICKManufacturers Part No.: IME2S12-04B4DC0
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Nickel Plated Brass

Connection Type

M12

Installation Type

Flush

Actuator Type

Metal

Safety Category

2

Sensor Principle

Inductive

Actuator Included

No

Switching Distance

4 mm

Series

IME2S

IP Rating

IP67

Number of Approach Directions

3

Width

12mm

Length

65mm

Standards Met

ISO 13849 (PLd), IEC 62061 (SILCL2), IEC 61508 (SIL2)

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SICK IME2S Series Flush Inductive Non-Contact Safety Switch, 24V dc, Nickel Plated Brass Housing, 2NO, M12

P.O.A.

SICK IME2S Series Flush Inductive Non-Contact Safety Switch, 24V dc, Nickel Plated Brass Housing, 2NO, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Nickel Plated Brass

Connection Type

M12

Installation Type

Flush

Actuator Type

Metal

Safety Category

2

Sensor Principle

Inductive

Actuator Included

No

Switching Distance

4 mm

Series

IME2S

IP Rating

IP67

Number of Approach Directions

3

Width

12mm

Length

65mm

Standards Met

ISO 13849 (PLd), IEC 62061 (SILCL2), IEC 61508 (SIL2)

Country of Origin

Malaysia