SICK Contrast Sensors 12.5 mm, , PNP, 50 mA, 12 → 24 V dc, IP67

RS Stock No.: 213-1754Brand: SICKManufacturers Part No.: KTM-MP31182P
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Output Type

PNP

Maximum Current

50 mA

Switching Frequency

15 kHz

Electrical Connection

Cable With M12 Male Connector

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

4-pin, Cable with M12 male connector

Housing Material

Plastic

Series

KTM Prime

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 138.760

BD 138.760 Each (Exc. Vat)

BD 152.636

BD 152.636 Each (inc. VAT)

SICK Contrast Sensors 12.5 mm, , PNP, 50 mA, 12 → 24 V dc, IP67

BD 138.760

BD 138.760 Each (Exc. Vat)

BD 152.636

BD 152.636 Each (inc. VAT)

SICK Contrast Sensors 12.5 mm, , PNP, 50 mA, 12 → 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Output Type

PNP

Maximum Current

50 mA

Switching Frequency

15 kHz

Electrical Connection

Cable With M12 Male Connector

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Terminal Type

4-pin, Cable with M12 male connector

Housing Material

Plastic

Series

KTM Prime

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Malaysia