Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Contrast Sensors 12.5 mm, LED, NPN, 100 mA, 12 → 24 V dc, IP67

RS Stock No.: 800-4025Brand: SICKManufacturers Part No.: KTM-WN11181P
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Light Source

Blue LED, Green LED, Red LED

Output Type

NPN

Maximum Current

100 mA

Switching Frequency

15 kHz

Electrical Connection

4-Pin M8 Connector

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Series

KTM

Housing Material

ABS

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Country of Origin

Germany

Product details

Type KTM Contrast Sensors

The KTM series of contrast sensors from SICK feature high contrast resolution and an increased dynamic range, which ensure increased performance on shiny materials increasing the range of applications they can be used in. The KTM contrast sensors have robust metal inserts to enable easy integration and are housed in a miniature case. The KTM series of contrast sensors are easy to configure through using a simple teach button to ensure the mark and the background are clearly defined.

High greyscale resolution
Three colour LED technology
Easy to configure via two teach methods
Simple installation through threaded metal inserts

SICK Contrast Sensors

Stock information temporarily unavailable.

BD 142.043

BD 142.043 Each (Exc. Vat)

BD 156.247

BD 156.247 Each (inc. VAT)

SICK Contrast Sensors 12.5 mm, LED, NPN, 100 mA, 12 → 24 V dc, IP67

BD 142.043

BD 142.043 Each (Exc. Vat)

BD 156.247

BD 156.247 Each (inc. VAT)

SICK Contrast Sensors 12.5 mm, LED, NPN, 100 mA, 12 → 24 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

12.5 mm

Light Source

Blue LED, Green LED, Red LED

Output Type

NPN

Maximum Current

100 mA

Switching Frequency

15 kHz

Electrical Connection

4-Pin M8 Connector

Supply Voltage

12 → 24 V dc

LED Status Display

Yes

Series

KTM

Housing Material

ABS

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Country of Origin

Germany

Product details

Type KTM Contrast Sensors

The KTM series of contrast sensors from SICK feature high contrast resolution and an increased dynamic range, which ensure increased performance on shiny materials increasing the range of applications they can be used in. The KTM contrast sensors have robust metal inserts to enable easy integration and are housed in a miniature case. The KTM series of contrast sensors are easy to configure through using a simple teach button to ensure the mark and the background are clearly defined.

High greyscale resolution
Three colour LED technology
Easy to configure via two teach methods
Simple installation through threaded metal inserts

SICK Contrast Sensors