Technical Document
Specifications
Brand
SickDetection Range
12.5 mm
Light Source
Blue LED, Green LED, Red LED
Output Type
PNP
Maximum Current
100 mA
Switching Frequency
15 kHz
Electrical Connection
4-Pin M8 Connector
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Series
KTM
Housing Material
ABS
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Mounting Type
Panel Mount
Country of Origin
Germany
Product details
Type KTM Contrast Sensors
The KTM series of contrast sensors from SICK feature high contrast resolution and an increased dynamic range, which ensure increased performance on shiny materials increasing the range of applications they can be used in. The KTM contrast sensors have robust metal inserts to enable easy integration and are housed in a miniature case. The KTM series of contrast sensors are easy to configure through using a simple teach button to ensure the mark and the background are clearly defined.
High greyscale resolution
Three colour LED technology
Easy to configure via two teach methods
Simple installation through threaded metal inserts
SICK Contrast Sensors
BD 142.043
BD 142.043 Each (Exc. Vat)
BD 156.247
BD 156.247 Each (inc. VAT)
1
BD 142.043
BD 142.043 Each (Exc. Vat)
BD 156.247
BD 156.247 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickDetection Range
12.5 mm
Light Source
Blue LED, Green LED, Red LED
Output Type
PNP
Maximum Current
100 mA
Switching Frequency
15 kHz
Electrical Connection
4-Pin M8 Connector
Supply Voltage
12 → 24 V dc
LED Status Display
Yes
Series
KTM
Housing Material
ABS
IP Rating
IP67
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Mounting Type
Panel Mount
Country of Origin
Germany
Product details
Type KTM Contrast Sensors
The KTM series of contrast sensors from SICK feature high contrast resolution and an increased dynamic range, which ensure increased performance on shiny materials increasing the range of applications they can be used in. The KTM contrast sensors have robust metal inserts to enable easy integration and are housed in a miniature case. The KTM series of contrast sensors are easy to configure through using a simple teach button to ensure the mark and the background are clearly defined.
High greyscale resolution
Three colour LED technology
Easy to configure via two teach methods
Simple installation through threaded metal inserts