SICK Contrast Sensors 13 mm, RGB LED, Push-Pull, 100 mA, 10.8 → 28.8 V dc, IP67

RS Stock No.: 180-6344Brand: SICKManufacturers Part No.: KTS-WB9114115AZZZZ
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

13 mm

Light Source

RGB LED

Output Type

Push-Pull

Maximum Current

100 mA

Switching Frequency

50 kHz

Electrical Connection

M12 Male Connector

Supply Voltage

10.8 → 28.8 V dc

LED Status Display

Yes

Terminal Type

M12 Male 5-pin Connector

Housing Material

Vistal

Series

KTS

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

Panel Mount

Country of Origin

Germany

Stock information temporarily unavailable.

BD 255.678

BD 255.678 Each (Exc. Vat)

BD 281.246

BD 281.246 Each (inc. VAT)

SICK Contrast Sensors 13 mm, RGB LED, Push-Pull, 100 mA, 10.8 → 28.8 V dc, IP67

BD 255.678

BD 255.678 Each (Exc. Vat)

BD 281.246

BD 281.246 Each (inc. VAT)

SICK Contrast Sensors 13 mm, RGB LED, Push-Pull, 100 mA, 10.8 → 28.8 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

13 mm

Light Source

RGB LED

Output Type

Push-Pull

Maximum Current

100 mA

Switching Frequency

50 kHz

Electrical Connection

M12 Male Connector

Supply Voltage

10.8 → 28.8 V dc

LED Status Display

Yes

Terminal Type

M12 Male 5-pin Connector

Housing Material

Vistal

Series

KTS

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

Panel Mount

Country of Origin

Germany