SICK Contrast Sensors 13 mm, RGB LED, PNP, 100 mA, 10.8 → 28.8 V dc, IP67

RS Stock No.: 180-6335Brand: SICKManufacturers Part No.: KTX-WP91141252ZZZZZZZZZZZZZZZ1Distrelec Article No.: 30396999
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

13 mm

Light Source

RGB LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

50 kHz

Electrical Connection

M12 Male Connector

Supply Voltage

10.8 → 28.8 V dc

LED Status Display

Yes

Terminal Type

M12 Male 5-pin Connector

Series

KTX

Housing Material

Vistal

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

Panel Mount

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 271.518

BD 271.518 Each (Exc. Vat)

BD 298.670

BD 298.670 Each (inc. VAT)

SICK Contrast Sensors 13 mm, RGB LED, PNP, 100 mA, 10.8 → 28.8 V dc, IP67

BD 271.518

BD 271.518 Each (Exc. Vat)

BD 298.670

BD 298.670 Each (inc. VAT)

SICK Contrast Sensors 13 mm, RGB LED, PNP, 100 mA, 10.8 → 28.8 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Detection Range

13 mm

Light Source

RGB LED

Output Type

PNP

Maximum Current

100 mA

Switching Frequency

50 kHz

Electrical Connection

M12 Male Connector

Supply Voltage

10.8 → 28.8 V dc

LED Status Display

Yes

Terminal Type

M12 Male 5-pin Connector

Series

KTX

Housing Material

Vistal

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

Panel Mount

Country of Origin

Germany

You may be interested in