Sick Cable for Use with PSEN Series

RS Stock No.: 492-4843Brand: SickManufacturers Part No.: LEITUNGDOSE GE
brand-logo

Technical Document

Specifications

Brand

Sick

Accessory Type

Cable

For Use With

PSEN Series

Product details

M2000 Receiver

M2000 2 and 3 beam devices are used for perimeter and access guarding where risk assessment shows that a category 2 device (according to EN 954) offers a suitable level of safety. The M2000 is a Type 2 IEC 61508 safety device and as such, is testable.

Features

Simple assembly and alignment
Short response time (8ms)
Optical synchronisation between sender and receiver
External device mounting
Alignment Aid
2 OSSD Outputs
Seven segment display and LEDs for status/diagnostic information
EDM (External device monitoring)
M12 connectors
Protection rating IP65
Connection cable, mounting kit and safety relay also available

Applications

Robot systems
Palletising systems
Warehousing and materials handling
Package and bottling industry
Assembly lines
Quarrying industry

Perimeter and Access Guard

You may be interested in
SICK Sensor Actuator Cable
BD 23.795Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Sick Cable for Use with PSEN Series

P.O.A.

Sick Cable for Use with PSEN Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SICK Sensor Actuator Cable
BD 23.795Each (Exc. Vat)

Technical Document

Specifications

Brand

Sick

Accessory Type

Cable

For Use With

PSEN Series

Product details

M2000 Receiver

M2000 2 and 3 beam devices are used for perimeter and access guarding where risk assessment shows that a category 2 device (according to EN 954) offers a suitable level of safety. The M2000 is a Type 2 IEC 61508 safety device and as such, is testable.

Features

Simple assembly and alignment
Short response time (8ms)
Optical synchronisation between sender and receiver
External device mounting
Alignment Aid
2 OSSD Outputs
Seven segment display and LEDs for status/diagnostic information
EDM (External device monitoring)
M12 connectors
Protection rating IP65
Connection cable, mounting kit and safety relay also available

Applications

Robot systems
Palletising systems
Warehousing and materials handling
Package and bottling industry
Assembly lines
Quarrying industry

Perimeter and Access Guard

You may be interested in
SICK Sensor Actuator Cable
BD 23.795Each (Exc. Vat)