SICK LFP0500 Series TDR Level Sensor Level Sensor, PNP Output, Plastic PBT Body

RS Stock No.: 285-2054Brand: SICKManufacturers Part No.: LFP0500-B4NMB
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Sick

Device Type

TDR Level Sensor

Switch Output

PNP

Body Material

Plastic PBT

Cable Length

500mm

Minimum Operating Temperature

-20°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+100°C

Maximum dc Voltage

30V

Thread Size

3/4 in NPT

Maximum Current

100 mA

Process Connection

NPT 3/4

Maximum Pressure

10bar

Series

LFP0500

Interface

IO-Link

Standards Met

CE, cULus

Country of Origin

Germany

BD 253.072

BD 253.072 Each (Exc. Vat)

BD 278.379

BD 278.379 Each (inc. VAT)

SICK LFP0500 Series TDR Level Sensor Level Sensor, PNP Output, Plastic PBT Body

BD 253.072

BD 253.072 Each (Exc. Vat)

BD 278.379

BD 278.379 Each (inc. VAT)

SICK LFP0500 Series TDR Level Sensor Level Sensor, PNP Output, Plastic PBT Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Sick

Device Type

TDR Level Sensor

Switch Output

PNP

Body Material

Plastic PBT

Cable Length

500mm

Minimum Operating Temperature

-20°C

Communication Protocol

IO-LINK

Maximum Operating Temperature

+100°C

Maximum dc Voltage

30V

Thread Size

3/4 in NPT

Maximum Current

100 mA

Process Connection

NPT 3/4

Maximum Pressure

10bar

Series

LFP0500

Interface

IO-Link

Standards Met

CE, cULus

Country of Origin

Germany