Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK LMS1xx Series 2D LIDAR SENSORS Laser Scanner LIDAR Sensor, 50m Max Range

RS Stock No.: 284-9244Brand: SICKManufacturers Part No.: LMS151-10100
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Range

2D LIDAR SENSORS

Series

LMS1xx

Component Type

LiDAR Sensor

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

50m

Maximum Response Time

20 ms

Terminal Type

M12 Connector

Dimensions

105 x 102 x 162 mm

Product Length

162mm

Width

105mm

Length

162mm

Height

102mm

Application

Outdoor

Country of Origin

Germany

Stock information temporarily unavailable.

BD 3,109.623

BD 3,109.623 Each (Exc. Vat)

BD 3,420.585

BD 3,420.585 Each (inc. VAT)

SICK LMS1xx Series 2D LIDAR SENSORS Laser Scanner LIDAR Sensor, 50m Max Range

BD 3,109.623

BD 3,109.623 Each (Exc. Vat)

BD 3,420.585

BD 3,420.585 Each (inc. VAT)

SICK LMS1xx Series 2D LIDAR SENSORS Laser Scanner LIDAR Sensor, 50m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Range

2D LIDAR SENSORS

Series

LMS1xx

Component Type

LiDAR Sensor

Minimum Scanning Distance

0.5m

Maximum Scanning Distance

50m

Maximum Response Time

20 ms

Terminal Type

M12 Connector

Dimensions

105 x 102 x 162 mm

Product Length

162mm

Width

105mm

Length

162mm

Height

102mm

Application

Outdoor

Country of Origin

Germany