SICK LMS5xx Series 2D LIDAR SENSORS Laser Scanner LIDAR Sensor, 80m Max Range

RS Stock No.: 284-9247Brand: SICKManufacturers Part No.: LMS531-10100
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Range

2D LIDAR SENSORS

Series

LMS5xx

Component Type

LiDAR Sensor

Minimum Scanning Distance

1m

Maximum Scanning Distance

80m

Maximum Response Time

10 ms

Terminal Type

M12 Connector

Dimensions

160 x 155 x 185 mm

Product Length

185mm

Length

185mm

Width

155mm

Height

160mm

Application

Outdoor

Country of Origin

Germany

Stock information temporarily unavailable.

BD 4,713.060

BD 4,713.060 Each (Exc. Vat)

BD 5,184.366

BD 5,184.366 Each (inc. VAT)

SICK LMS5xx Series 2D LIDAR SENSORS Laser Scanner LIDAR Sensor, 80m Max Range

BD 4,713.060

BD 4,713.060 Each (Exc. Vat)

BD 5,184.366

BD 5,184.366 Each (inc. VAT)

SICK LMS5xx Series 2D LIDAR SENSORS Laser Scanner LIDAR Sensor, 80m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Range

2D LIDAR SENSORS

Series

LMS5xx

Component Type

LiDAR Sensor

Minimum Scanning Distance

1m

Maximum Scanning Distance

80m

Maximum Response Time

10 ms

Terminal Type

M12 Connector

Dimensions

160 x 155 x 185 mm

Product Length

185mm

Length

185mm

Width

155mm

Height

160mm

Application

Outdoor

Country of Origin

Germany