SICK Light Intensity Sensors 10 mm, , NPN, PNP, 100 mA, 10 → 30 V dc, IP67

RS Stock No.: 213-1792Brand: SICKManufacturers Part No.: LUT9U-11106
brand-logo
View all in Registration Sensors

Technical Document

Specifications

Brand

Sick

Detection Range

10 mm

Output Type

NPN, PNP

Maximum Current

100 mA

Switching Frequency

6.5 KHz

Electrical Connection

Male connector M12

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

5-pin, Male connector M12

Series

LUT9

Housing Material

Metal

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 691.636

BD 691.636 Each (Exc. Vat)

BD 760.800

BD 760.800 Each (inc. VAT)

SICK Light Intensity Sensors 10 mm, , NPN, PNP, 100 mA, 10 → 30 V dc, IP67

BD 691.636

BD 691.636 Each (Exc. Vat)

BD 760.800

BD 760.800 Each (inc. VAT)

SICK Light Intensity Sensors 10 mm, , NPN, PNP, 100 mA, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Range

10 mm

Output Type

NPN, PNP

Maximum Current

100 mA

Switching Frequency

6.5 KHz

Electrical Connection

Male connector M12

Supply Voltage

10 → 30 V dc

LED Status Display

Yes

Terminal Type

5-pin, Male connector M12

Series

LUT9

Housing Material

Metal

IP Rating

IP67

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany