Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK M40E Series M4000 Light Curtain Receiver, 30mm Resolution

RS Stock No.: 280-5994Brand: SICKManufacturers Part No.: M40E-66A323RB0
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Sick

Range

M4000

Series

M40E

Beam Resolution

30mm

Component Type

Receiver

Safety Type

Type 4

SIL IEC 61508

SIL 3

PL EN ISO 13849-1

PL e

Protective Height

1200mm

Minimum Scanning Distance

21m

Maximum Scanning Distance

21m

Maximum Response Time

21 ms

Supply Voltage

24 V dc

Features

Optical Synchronisation

Terminal Type

Hirschmann Male Connector M26

Application

Industrial

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,501.274

BD 1,501.274 Each (Exc. Vat)

BD 1,651.401

BD 1,651.401 Each (inc. VAT)

SICK M40E Series M4000 Light Curtain Receiver, 30mm Resolution

BD 1,501.274

BD 1,501.274 Each (Exc. Vat)

BD 1,651.401

BD 1,651.401 Each (inc. VAT)

SICK M40E Series M4000 Light Curtain Receiver, 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Range

M4000

Series

M40E

Beam Resolution

30mm

Component Type

Receiver

Safety Type

Type 4

SIL IEC 61508

SIL 3

PL EN ISO 13849-1

PL e

Protective Height

1200mm

Minimum Scanning Distance

21m

Maximum Scanning Distance

21m

Maximum Response Time

21 ms

Supply Voltage

24 V dc

Features

Optical Synchronisation

Terminal Type

Hirschmann Male Connector M26

Application

Industrial

Country of Origin

Germany