Technical Document
Specifications
Brand
SickRange
microScan3
Series
MICS3
Component Type
Receiver
Maximum Scanning Distance
9m
Safety Type
3
SIL IEC 61508
2
PL EN ISO 13849-1
d
Peak Wavelength
845nm
Maximum Response Time
= 90 ms
Terminal Type
M12
Dimensions
112 x 163 x 111.1 mm
Product Length
163mm
Height
163mm
Application
Indoor
Length
111.1mm
Width
112mm
Country of Origin
Germany
BD 3,134.208
BD 3,134.208 Each (Exc. Vat)
BD 3,447.629
BD 3,447.629 Each (inc. VAT)
1
BD 3,134.208
BD 3,134.208 Each (Exc. Vat)
BD 3,447.629
BD 3,447.629 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SickRange
microScan3
Series
MICS3
Component Type
Receiver
Maximum Scanning Distance
9m
Safety Type
3
SIL IEC 61508
2
PL EN ISO 13849-1
d
Peak Wavelength
845nm
Maximum Response Time
= 90 ms
Terminal Type
M12
Dimensions
112 x 163 x 111.1 mm
Product Length
163mm
Height
163mm
Application
Indoor
Length
111.1mm
Width
112mm
Country of Origin
Germany