Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK MRA Series Absolute Draw Wire Encoder

RS Stock No.: 285-8880Brand: SICKManufacturers Part No.: 6028627
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

MRA

IP Rating

IP64

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 644.105

BD 644.105 Each (Exc. Vat)

BD 708.515

BD 708.515 Each (inc. VAT)

SICK MRA Series Absolute Draw Wire Encoder

BD 644.105

BD 644.105 Each (Exc. Vat)

BD 708.515

BD 708.515 Each (inc. VAT)

SICK MRA Series Absolute Draw Wire Encoder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Absolute

Series

MRA

IP Rating

IP64

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany