SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP67, 12 → 30V dc, MZ2Q, with LED indicator

RS Stock No.: 212-8665Brand: SICKManufacturers Part No.: MZ2Q-FTZPS-KU0
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

12 → 30V dc

Manufacturer Series

MZ2Q

LED Indicator

Yes

Compatible with

T-Slot

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Outlet Port

Wire

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 45.348

BD 45.348 Each (Exc. Vat)

BD 49.883

BD 49.883 Each (inc. VAT)

SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP67, 12 → 30V dc, MZ2Q, with LED indicator

BD 45.348

BD 45.348 Each (Exc. Vat)

BD 49.883

BD 49.883 Each (inc. VAT)

SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP67, 12 → 30V dc, MZ2Q, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

12 → 30V dc

Manufacturer Series

MZ2Q

LED Indicator

Yes

Compatible with

T-Slot

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Outlet Port

Wire

Country of Origin

Hungary