SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Sensor, IP67, 12 → 30V dc, MZ2Q, with LED indicator

RS Stock No.: 212-8666Brand: SICKManufacturers Part No.: MZ2Q-FTZPS-KUB
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor - Position Sensor

Supply Voltage

12 → 30V dc

Manufacturer Series

MZ2Q

LED Indicator

Yes

Compatible with

T-Slot

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Outlet Port

Wire

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 51.898

BD 51.898 Each (Exc. Vat)

BD 57.088

BD 57.088 Each (inc. VAT)

SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Sensor, IP67, 12 → 30V dc, MZ2Q, with LED indicator

BD 51.898

BD 51.898 Each (Exc. Vat)

BD 57.088

BD 57.088 Each (inc. VAT)

SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Sensor, IP67, 12 → 30V dc, MZ2Q, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor - Position Sensor

Supply Voltage

12 → 30V dc

Manufacturer Series

MZ2Q

LED Indicator

Yes

Compatible with

T-Slot

IP Rating

IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Outlet Port

Wire

Country of Origin

Hungary