SICK Magnetic Pickup

RS Stock No.: 111-3712Brand: SICKManufacturers Part No.: MZC1-4V3PS-KP0
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Overall Height

23.7mm

Overall Width

2.9mm

Overall Depth

4.7mm

Minimum Operating Temperature

-30°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+80°C

Switching Frequency

1 kHz

Product details

SICK Miniature Cylinder Sensors

Magnetic cylinder sensors are used for detection, measuring and positioning in many crucial tasks.

PA12 plastic body material
Suitable for T-slot and round-slot cylinders
PNP NO or reed switch
PNP output types have short circuit and reverse polarity protection
LED status display

Stock information temporarily unavailable.

BD 38.511

BD 38.511 Each (Exc. Vat)

BD 42.362

BD 42.362 Each (inc. VAT)

SICK Magnetic Pickup

BD 38.511

BD 38.511 Each (Exc. Vat)

BD 42.362

BD 42.362 Each (inc. VAT)

SICK Magnetic Pickup
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Overall Height

23.7mm

Overall Width

2.9mm

Overall Depth

4.7mm

Minimum Operating Temperature

-30°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+80°C

Switching Frequency

1 kHz

Product details

SICK Miniature Cylinder Sensors

Magnetic cylinder sensors are used for detection, measuring and positioning in many crucial tasks.

PA12 plastic body material
Suitable for T-slot and round-slot cylinders
PNP NO or reed switch
PNP output types have short circuit and reverse polarity protection
LED status display