Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Magnetic Pickup

RS Stock No.: 786-5857Brand: SICKManufacturers Part No.: MZC1-4V3PS-KUO
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68, IP69

Overall Height

23.7mm

Overall Width

4.7mm

Overall Depth

2.9mm

Minimum Operating Temperature

-30°C

Mounting Type

Socket/Screw

Maximum Operating Temperature

+80°C

Switching Frequency

1 kHz

Country of Origin

Hungary

Product details

SICK Miniature Cylinder Sensors

Magnetic cylinder sensors are used for detection, measuring and positioning in many crucial tasks.

PA12 plastic body material
Suitable for T-slot and round-slot cylinders
PNP NO or reed switch
PNP output types have short circuit and reverse polarity protection
LED status display

You may be interested in
SICK Magnetic Pickup
BD 14.659Each (Exc. Vat)
Stock information temporarily unavailable.

BD 25.910

BD 25.910 Each (Exc. Vat)

BD 28.501

BD 28.501 Each (inc. VAT)

SICK Magnetic Pickup

BD 25.910

BD 25.910 Each (Exc. Vat)

BD 28.501

BD 28.501 Each (inc. VAT)

SICK Magnetic Pickup
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SICK Magnetic Pickup
BD 14.659Each (Exc. Vat)

Technical Document

Specifications

Brand

Sick

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68, IP69

Overall Height

23.7mm

Overall Width

4.7mm

Overall Depth

2.9mm

Minimum Operating Temperature

-30°C

Mounting Type

Socket/Screw

Maximum Operating Temperature

+80°C

Switching Frequency

1 kHz

Country of Origin

Hungary

Product details

SICK Miniature Cylinder Sensors

Magnetic cylinder sensors are used for detection, measuring and positioning in many crucial tasks.

PA12 plastic body material
Suitable for T-slot and round-slot cylinders
PNP NO or reed switch
PNP output types have short circuit and reverse polarity protection
LED status display

You may be interested in
SICK Magnetic Pickup
BD 14.659Each (Exc. Vat)