Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Sick Barrel-Style Proximity Sensor, PNP Output, 10 → 30 V dc, IP67

RS Stock No.: 445-5016Brand: SickManufacturers Part No.: MZN1-05VPS-KUO
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Body Style

Barrel

Output Type

PNP

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

25mm

Width

3.6mm

Depth

2.8mm

Maximum dc Voltage

30V

Mounting Type

Top

Switching Current

70 mA

Maximum Switching Frequency

1kHz

Housing Material

PA12 Plastic

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

You may be interested in
SICK Magnetic Pickup
BD 23.580Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Sick Barrel-Style Proximity Sensor, PNP Output, 10 → 30 V dc, IP67

P.O.A.

Sick Barrel-Style Proximity Sensor, PNP Output, 10 → 30 V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SICK Magnetic Pickup
BD 23.580Each (Exc. Vat)

Technical Document

Specifications

Brand

Sick

Body Style

Barrel

Output Type

PNP

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

10 → 30 V dc

Length

25mm

Width

3.6mm

Depth

2.8mm

Maximum dc Voltage

30V

Mounting Type

Top

Switching Current

70 mA

Maximum Switching Frequency

1kHz

Housing Material

PA12 Plastic

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

You may be interested in
SICK Magnetic Pickup
BD 23.580Each (Exc. Vat)