SICK Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading

RS Stock No.: 739-6777Brand: SICKManufacturers Part No.: PBT-RB010SG1SSNAMA0Z
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

4 ms

Maximum Current

25 mA

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

PBT Pressure Transmitter

The PBT pressure transmitter is designed for pressure measurement in liquid and gas. These pressure sensors are for use in general industrial applications such as machine and plant engineering, pressure control, machine tool systems and in hydraulic and pneumatic systems.

This universal pressure transmitter is ideal for all your needs, as well as its precise measurement technology, it has compact dimensions and is quick and simple to install, making it perfect in areas where limited space is an issue. It has no moving parts, meaning that there is no mechanical wear or maintenance required and with an IP67 rating it can be used across many different applications.

Features and Benefits

• Compact design
• No mechanical wear, fatigue-proof and maintenance free
• Insensitive against corrosive media
• M12 4 pin electrical connections used for universal application
• Stainless steel housing material
• Quick and simple installation
• Robust design enabling higher reliability
• IP67 – protected from dust and water
• Can be used in a temperature range of 0 °C to +80 °C

Stock information temporarily unavailable.

BD 79.216

BD 79.216 Each (Exc. Vat)

BD 87.138

BD 87.138 Each (inc. VAT)

SICK Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading

BD 79.216

BD 79.216 Each (Exc. Vat)

BD 87.138

BD 87.138 Each (inc. VAT)

SICK Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

10bar

Accuracy

±0.5 %

Output Type

Analogue

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

4 ms

Maximum Current

25 mA

Supply Voltage

8 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP67

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

PBT Pressure Transmitter

The PBT pressure transmitter is designed for pressure measurement in liquid and gas. These pressure sensors are for use in general industrial applications such as machine and plant engineering, pressure control, machine tool systems and in hydraulic and pneumatic systems.

This universal pressure transmitter is ideal for all your needs, as well as its precise measurement technology, it has compact dimensions and is quick and simple to install, making it perfect in areas where limited space is an issue. It has no moving parts, meaning that there is no mechanical wear or maintenance required and with an IP67 rating it can be used across many different applications.

Features and Benefits

• Compact design
• No mechanical wear, fatigue-proof and maintenance free
• Insensitive against corrosive media
• M12 4 pin electrical connections used for universal application
• Stainless steel housing material
• Quick and simple installation
• Robust design enabling higher reliability
• IP67 – protected from dust and water
• Can be used in a temperature range of 0 °C to +80 °C