SICK PBT Series Pressure Sensor, 0bar Min, 6bar Max, Current Output, Relative Reading

RS Stock No.: 213-3356Brand: SICKManufacturers Part No.: PBT-RB6X0SG1SENAMA0Z
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

<±1 %

Output Type

Current

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

<4 ms

Maximum Current

25 mA

Series

PBT

Supply Voltage

8 - 30 V

Housing Material

Stainless Steel/Plastic

IP Rating

IP67

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 87.962

BD 87.962 Each (Exc. Vat)

BD 96.758

BD 96.758 Each (inc. VAT)

SICK PBT Series Pressure Sensor, 0bar Min, 6bar Max, Current Output, Relative Reading

BD 87.962

BD 87.962 Each (Exc. Vat)

BD 96.758

BD 96.758 Each (inc. VAT)

SICK PBT Series Pressure Sensor, 0bar Min, 6bar Max, Current Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

<±1 %

Output Type

Current

Media Measured

Air, Gas, Hydraulic Fluid, Liquid, Oil, Water

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

<4 ms

Maximum Current

25 mA

Series

PBT

Supply Voltage

8 - 30 V

Housing Material

Stainless Steel/Plastic

IP Rating

IP67

Minimum Operating Temperature

-30°C

Mounting Type

Threaded

Maximum Operating Temperature

+100°C

Country of Origin

Germany