SICK EcoLine Series Linear Measuring Linear Measuring Encoder, 65536 ppr

RS Stock No.: 122-4635Brand: SICKManufacturers Part No.: PFG13-P1AM05PP
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Encoder Technology

Linear Measuring

Pulses Per Revolution

65536

Series

EcoLine

Supply Voltage

4.5 → 32 V

Resolution

0.023 mm

IP Rating

IP50, IP67

Overall Height

190mm

Overall Width

190mm

Overall Depth

76.5mm

Minimum Operating Temperature

-30°C

Mounting Type

Wire Draw Encoder

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

PFG Series EcoLine Incremental Encoders

Sick EcoLine series incremental encoders are a compact design encoder ideal for applications with limited space. The slim body features an integrated spring in the drum and an adaption without coupling, to achieve high precision and stability. The special nozzle serves to protect the measuring wire from damage caused by vibration.

Features and Benefits

Wide selection of interfaces/measuring lengths
Slim housing with spring integrated in the measurement drum
Light yet shock resistant and temperature-resistant plastic housing
Analogue interface with teach-in function on the encoder

SICK EcoLine Wire Draw Incremental Encoders

Stock information temporarily unavailable.

BD 428.730

BD 428.730 Each (Exc. Vat)

BD 471.603

BD 471.603 Each (inc. VAT)

SICK EcoLine Series Linear Measuring Linear Measuring Encoder, 65536 ppr

BD 428.730

BD 428.730 Each (Exc. Vat)

BD 471.603

BD 471.603 Each (inc. VAT)

SICK EcoLine Series Linear Measuring Linear Measuring Encoder, 65536 ppr
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Encoder Technology

Linear Measuring

Pulses Per Revolution

65536

Series

EcoLine

Supply Voltage

4.5 → 32 V

Resolution

0.023 mm

IP Rating

IP50, IP67

Overall Height

190mm

Overall Width

190mm

Overall Depth

76.5mm

Minimum Operating Temperature

-30°C

Mounting Type

Wire Draw Encoder

Maximum Operating Temperature

+100°C

Country of Origin

Germany

Product details

PFG Series EcoLine Incremental Encoders

Sick EcoLine series incremental encoders are a compact design encoder ideal for applications with limited space. The slim body features an integrated spring in the drum and an adaption without coupling, to achieve high precision and stability. The special nozzle serves to protect the measuring wire from damage caused by vibration.

Features and Benefits

Wide selection of interfaces/measuring lengths
Slim housing with spring integrated in the measurement drum
Light yet shock resistant and temperature-resistant plastic housing
Analogue interface with teach-in function on the encoder

SICK EcoLine Wire Draw Incremental Encoders