Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK, PL Series Reflectors for Use with Sensors

RS Stock No.: 285-2232Brand: SICKManufacturers Part No.: 5313849
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Sick

Accessory Type

Reflectors

For Use With

Sensors

Application

Reflectors

Series

PL

Mounting Type

Clampable

Minimum Temperature

-30°C

Maximum Temperature

+65°C

Material

PMMA/ABS

Country of Origin

Germany

Stock information temporarily unavailable.

BD 7.430

BD 7.430 Each (Exc. Vat)

BD 8.173

BD 8.173 Each (inc. VAT)

SICK, PL Series Reflectors for Use with Sensors

BD 7.430

BD 7.430 Each (Exc. Vat)

BD 8.173

BD 8.173 Each (inc. VAT)

SICK, PL Series Reflectors for Use with Sensors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Accessory Type

Reflectors

For Use With

Sensors

Application

Reflectors

Series

PL

Mounting Type

Clampable

Minimum Temperature

-30°C

Maximum Temperature

+65°C

Material

PMMA/ABS

Country of Origin

Germany