Technical Document
Specifications
Product details
V20 and V30 Quick Install Safety Camera
The V300 WS is a completely new sensor based on innovative camera technology, developed for monitoring hazardous points on typically rectangular action openings – with just one component, mounted in a corner of the safety area, saving space and in a protected location. The one sensor fits all sizes concept puts an end to the numerous types – one variant covers the most diverse safety areas up to a maximum width of 1 m and with a maximum side ratio of 2:1. The optics used have a wide aperture angle, the invisible LED light beam in combination with the reflector ensures robust monitoring that is resistant to environmental factors. The V300 WS is Type 3 (SIL2) and is thus a real substitute for Type 4 solutions while the V200 WS is a convincing economical solution if only Type 2 is required.
Simple to install, no specialist knowledge or configuration software needed
Intuitive one button set up
No blind spots
One system fits all protective field sizes
Components and the evaluation unit are integrated in a single compact housing
Sensor can handle tolerances of several centimetres along the optical axis
Flexible protective field geometries
Automatic alignment
Restart/reset, EDM integrated
2 x 250 mA switching outputs
1 x EDM input, 1 x restart interlock input, 1 x teach/sync input
Response time 20 ms
IP54 enclosure rating
Safety Camera
BD 46.205
BD 46.205 Each (Exc. Vat)
BD 50.826
BD 50.826 Each (inc. VAT)
1
BD 46.205
BD 46.205 Each (Exc. Vat)
BD 50.826
BD 50.826 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
V20 and V30 Quick Install Safety Camera
The V300 WS is a completely new sensor based on innovative camera technology, developed for monitoring hazardous points on typically rectangular action openings – with just one component, mounted in a corner of the safety area, saving space and in a protected location. The one sensor fits all sizes concept puts an end to the numerous types – one variant covers the most diverse safety areas up to a maximum width of 1 m and with a maximum side ratio of 2:1. The optics used have a wide aperture angle, the invisible LED light beam in combination with the reflector ensures robust monitoring that is resistant to environmental factors. The V300 WS is Type 3 (SIL2) and is thus a real substitute for Type 4 solutions while the V200 WS is a convincing economical solution if only Type 2 is required.
Simple to install, no specialist knowledge or configuration software needed
Intuitive one button set up
No blind spots
One system fits all protective field sizes
Components and the evaluation unit are integrated in a single compact housing
Sensor can handle tolerances of several centimetres along the optical axis
Flexible protective field geometries
Automatic alignment
Restart/reset, EDM integrated
2 x 250 mA switching outputs
1 x EDM input, 1 x restart interlock input, 1 x teach/sync input
Response time 20 ms
IP54 enclosure rating