SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range

RS Stock No.: 210-4033Brand: SICKManufacturers Part No.: RT-P2233
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Detection Type

Background Suppression

Detection Range

60 mm → 900 mm

Output Type

PNP

Electrical Connection

M12 connector with cable

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.002 seconds

Housing Material

Plastic

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+60°C

Series

ZoneControl

Standards Met

CE Certified, UL Certified

Country of Origin

United States

Stock information temporarily unavailable.

BD 127.468

BD 127.468 Each (Exc. Vat)

BD 140.215

BD 140.215 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range

BD 127.468

BD 127.468 Each (Exc. Vat)

BD 140.215

BD 140.215 Each (inc. VAT)

SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Detection Type

Background Suppression

Detection Range

60 mm → 900 mm

Output Type

PNP

Electrical Connection

M12 connector with cable

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.002 seconds

Housing Material

Plastic

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+60°C

Series

ZoneControl

Standards Met

CE Certified, UL Certified

Country of Origin

United States