SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP67, 5 → 30V dc, RZC1, with LED indicator

RS Stock No.: 212-8755Brand: SICKManufacturers Part No.: RZC1-04ZRS-KP0
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

5 → 30V dc

Manufacturer Series

RZC1

LED Indicator

Yes

Compatible with

C-Slot

IP Rating

IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Outlet Port

Wire

Country of Origin

Hungary

Stock information temporarily unavailable.

BD 15.356

BD 15.356 Each (Exc. Vat)

BD 16.892

BD 16.892 Each (inc. VAT)

SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP67, 5 → 30V dc, RZC1, with LED indicator

BD 15.356

BD 15.356 Each (Exc. Vat)

BD 16.892

BD 16.892 Each (inc. VAT)

SICK Magnetic Cylinder Sensor Pneumatic Sensor, IP67, 5 → 30V dc, RZC1, with LED indicator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor

Supply Voltage

5 → 30V dc

Manufacturer Series

RZC1

LED Indicator

Yes

Compatible with

C-Slot

IP Rating

IP67

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Outlet Port

Wire

Country of Origin

Hungary