SICK Magnetic Pickup

RS Stock No.: 789-7624Brand: SICKManufacturers Part No.: RZC1-04ZRS-KU0
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Sick

Supply Voltage

5 → 30 V ac/dc

IP Rating

IP67

Overall Height

26.3mm

Overall Width

2.9mm

Overall Depth

4.7mm

Minimum Operating Temperature

-30°C

Mounting Type

Drop In

Maximum Operating Temperature

+80°C

Switching Frequency

500 Hz

Country of Origin

Hungary

Product details

SICK Miniature Cylinder Sensors

Magnetic cylinder sensors are used for detection, measuring and positioning in many crucial tasks.

PA12 plastic body material
Suitable for T-slot and round-slot cylinders
PNP NO or reed switch
PNP output types have short circuit and reverse polarity protection
LED status display

You may be interested in
Stock information temporarily unavailable.

BD 13.326

BD 13.326 Each (Exc. Vat)

BD 14.659

BD 14.659 Each (inc. VAT)

SICK Magnetic Pickup

BD 13.326

BD 13.326 Each (Exc. Vat)

BD 14.659

BD 14.659 Each (inc. VAT)

SICK Magnetic Pickup
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Supply Voltage

5 → 30 V ac/dc

IP Rating

IP67

Overall Height

26.3mm

Overall Width

2.9mm

Overall Depth

4.7mm

Minimum Operating Temperature

-30°C

Mounting Type

Drop In

Maximum Operating Temperature

+80°C

Switching Frequency

500 Hz

Country of Origin

Hungary

Product details

SICK Miniature Cylinder Sensors

Magnetic cylinder sensors are used for detection, measuring and positioning in many crucial tasks.

PA12 plastic body material
Suitable for T-slot and round-slot cylinders
PNP NO or reed switch
PNP output types have short circuit and reverse polarity protection
LED status display

You may be interested in