Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK S30A Series Laser Scanner Safety Laser Scanner

RS Stock No.: 285-4230Brand: SICKManufacturers Part No.: S30A-4011
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Series

S30A

Component Type

Safety Laser Scanner

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Peak Wavelength

845nm

Maximum Response Time

60 ms

Protective Height

4m

Features

EDM

Application

Indoor

Country of Origin

Germany

You may be interested in
SICK MICS3 Series Laser Scanner, 5.5m Max Range
BD 2,745.720Each (Exc. Vat)
Stock information temporarily unavailable.

BD 2,181.438

BD 2,181.438 Each (Exc. Vat)

BD 2,399.582

BD 2,399.582 Each (inc. VAT)

SICK S30A Series Laser Scanner Safety Laser Scanner

BD 2,181.438

BD 2,181.438 Each (Exc. Vat)

BD 2,399.582

BD 2,399.582 Each (inc. VAT)

SICK S30A Series Laser Scanner Safety Laser Scanner
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SICK MICS3 Series Laser Scanner, 5.5m Max Range
BD 2,745.720Each (Exc. Vat)

Technical Document

Specifications

Brand

Sick

Series

S30A

Component Type

Safety Laser Scanner

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Peak Wavelength

845nm

Maximum Response Time

60 ms

Protective Height

4m

Features

EDM

Application

Indoor

Country of Origin

Germany

You may be interested in
SICK MICS3 Series Laser Scanner, 5.5m Max Range
BD 2,745.720Each (Exc. Vat)