SICK S3000 Series Laser Scanner, 49m Max Range

RS Stock No.: 271-568Brand: SICKManufacturers Part No.: S30A-4011CA
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Series

S3000

Component Type

Laser Scanner

Maximum Scanning Distance

49m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

Maximum Response Time

60 ms

Terminal Type

Screw

Dimensions

185 x 155 x 160 mm

Product Length

185mm

Application

Body

Country of Origin

Germany

Product details

Laser Scanner

Stock information temporarily unavailable.

BD 2,696.067

BD 2,696.067 Each (Exc. Vat)

BD 2,965.674

BD 2,965.674 Each (inc. VAT)

SICK S3000 Series Laser Scanner, 49m Max Range

BD 2,696.067

BD 2,696.067 Each (Exc. Vat)

BD 2,965.674

BD 2,965.674 Each (inc. VAT)

SICK S3000 Series Laser Scanner, 49m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

S3000

Component Type

Laser Scanner

Maximum Scanning Distance

49m

Safety Type

3

SIL IEC 61508

2

SIL (IEC 61508)

2

Maximum Response Time

60 ms

Terminal Type

Screw

Dimensions

185 x 155 x 160 mm

Product Length

185mm

Application

Body

Country of Origin

Germany

Product details

Laser Scanner