SICK S30A Series Laser Scanner, 5.5m Max Range

RS Stock No.: 285-6799Brand: SICKManufacturers Part No.: S30A-6011DA
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Series

S30A

Maximum Scanning Distance

5.5m

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Peak Wavelength

905nm

Maximum Response Time

70 ms

Dimensions

155 x 185 x 160 mm

Product Length

160mm

Length

160mm

Width

155mm

Height

185mm

Application

Indoor

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 3,127.652

BD 3,127.652 Each (Exc. Vat)

BD 3,440.417

BD 3,440.417 Each (inc. VAT)

SICK S30A Series Laser Scanner, 5.5m Max Range

BD 3,127.652

BD 3,127.652 Each (Exc. Vat)

BD 3,440.417

BD 3,440.417 Each (inc. VAT)

SICK S30A Series Laser Scanner, 5.5m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Series

S30A

Maximum Scanning Distance

5.5m

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Peak Wavelength

905nm

Maximum Response Time

70 ms

Dimensions

155 x 185 x 160 mm

Product Length

160mm

Length

160mm

Width

155mm

Height

185mm

Application

Indoor

Country of Origin

Germany

You may be interested in