Technical Document
Specifications
Brand
SickSeries
S30A
Maximum Scanning Distance
49m
Safety Type
3
SIL IEC 61508
2
PL EN ISO 13849-1
d
Peak Wavelength
905nm
Maximum Response Time
60 ms
Dimensions
155 x 185 x 160 mm
Product Length
160mm
Length
160mm
Width
155mm
Height
185mm
Application
Indoor
Country of Origin
Germany
BD 2,883.996
BD 2,883.996 Each (Exc. Vat)
BD 3,172.396
BD 3,172.396 Each (inc. VAT)
1
BD 2,883.996
BD 2,883.996 Each (Exc. Vat)
BD 3,172.396
BD 3,172.396 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickSeries
S30A
Maximum Scanning Distance
49m
Safety Type
3
SIL IEC 61508
2
PL EN ISO 13849-1
d
Peak Wavelength
905nm
Maximum Response Time
60 ms
Dimensions
155 x 185 x 160 mm
Product Length
160mm
Length
160mm
Width
155mm
Height
185mm
Application
Indoor
Country of Origin
Germany