Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

SICK SG2 Series Laser Scanner, 1.1m Max Range

RS Stock No.: 285-8995Brand: SICKManufacturers Part No.: SG2-AAA00011IA0000 / 1101561
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Series

SG2

Maximum Scanning Distance

1.1m

SIL IEC 61508

SIL 1

PL EN ISO 13849-1

PL c

Maximum Response Time

60 ms

Terminal Type

M12 Connector

Dimensions

160 x 43 x 56 mm

Length

56mm

Width

160mm

Height

43mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 598.138

BD 598.138 Each (Exc. Vat)

BD 657.952

BD 657.952 Each (inc. VAT)

SICK SG2 Series Laser Scanner, 1.1m Max Range

BD 598.138

BD 598.138 Each (Exc. Vat)

BD 657.952

BD 657.952 Each (inc. VAT)

SICK SG2 Series Laser Scanner, 1.1m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Series

SG2

Maximum Scanning Distance

1.1m

SIL IEC 61508

SIL 1

PL EN ISO 13849-1

PL c

Maximum Response Time

60 ms

Terminal Type

M12 Connector

Dimensions

160 x 43 x 56 mm

Length

56mm

Width

160mm

Height

43mm

Country of Origin

Germany