Technical Document
Specifications
Brand
SickDetection Range
3000 mm
Sensor Principle
Through-Beam Light Grid
Beam Separation
40mm
Component Type
Sender/receiver
Length
993mm
Width
36.5mm
Depth
12.4mm
Series
SLG
IP Rating
IP65
Country of Origin
Germany
BD 382.476
BD 382.476 Each (Exc. Vat)
BD 420.724
BD 420.724 Each (inc. VAT)
1
BD 382.476
BD 382.476 Each (Exc. Vat)
BD 420.724
BD 420.724 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickDetection Range
3000 mm
Sensor Principle
Through-Beam Light Grid
Beam Separation
40mm
Component Type
Sender/receiver
Length
993mm
Width
36.5mm
Depth
12.4mm
Series
SLG
IP Rating
IP65
Country of Origin
Germany