SICK, SYL Series Y-Cable, 110mm Cable Length for Use with SICK IO-Link Sensors

RS Stock No.: 225-0176Brand: SICKManufacturers Part No.: SYL-1204-G0M11-X1
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Sick

Accessory Type

Y-Cable

For Use With

SICK IO-Link Sensors

Application

Y-Cable for SICK Smart sensors with M12 connector

Series

SYL

Cable Length

110mm

Connection Gender

Female, Male

Terminal Type

M12 A-coded

Material

PVC, Zinc Die Cast

Country of Origin

Germany

Stock information temporarily unavailable.

BD 29.227

BD 29.227 Each (Exc. Vat)

BD 32.150

BD 32.150 Each (inc. VAT)

SICK, SYL Series Y-Cable, 110mm Cable Length for Use with SICK IO-Link Sensors

BD 29.227

BD 29.227 Each (Exc. Vat)

BD 32.150

BD 32.150 Each (inc. VAT)

SICK, SYL Series Y-Cable, 110mm Cable Length for Use with SICK IO-Link Sensors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Accessory Type

Y-Cable

For Use With

SICK IO-Link Sensors

Application

Y-Cable for SICK Smart sensors with M12 connector

Series

SYL

Cable Length

110mm

Connection Gender

Female, Male

Terminal Type

M12 A-coded

Material

PVC, Zinc Die Cast

Country of Origin

Germany