Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK TiM5xx Series TiM Laser Scanner LiDAR Sensor, 10m Max Range

RS Stock No.: 213-3819Brand: SICKManufacturers Part No.: TIM551-2050001 / 1060445
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Brand

Sick

Range

TiM

Series

TIM5XX

Component Type

LiDAR Sensor

Minimum Scanning Distance

0.05m

Maximum Scanning Distance

10m

Peak Wavelength

850nm

Maximum Response Time

67000 ?s

Terminal Type

1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, M12 Male Connector, Type B

Dimensions

74 x 76 x 86 mm

Features

Indoor/Outdoor Use

Length

74mm

Width

76mm

Height

86mm

Application

Non-Safe Detection & Ranging

Country of Origin

Germany

Stock information temporarily unavailable.

BD 815.500

BD 815.500 Each (Exc. Vat)

BD 897.050

BD 897.050 Each (inc. VAT)

SICK TiM5xx Series TiM Laser Scanner LiDAR Sensor, 10m Max Range

BD 815.500

BD 815.500 Each (Exc. Vat)

BD 897.050

BD 897.050 Each (inc. VAT)

SICK TiM5xx Series TiM Laser Scanner LiDAR Sensor, 10m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Range

TiM

Series

TIM5XX

Component Type

LiDAR Sensor

Minimum Scanning Distance

0.05m

Maximum Scanning Distance

10m

Peak Wavelength

850nm

Maximum Response Time

67000 ?s

Terminal Type

1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, M12 Male Connector, Type B

Dimensions

74 x 76 x 86 mm

Features

Indoor/Outdoor Use

Length

74mm

Width

76mm

Height

86mm

Application

Non-Safe Detection & Ranging

Country of Origin

Germany