SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 250 mm Detection 0-10 V/4-20 mA, 9 → 30 V dc

RS Stock No.: 267-2132Brand: SICKManufacturers Part No.: UM30-211118
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

250 mm

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

9 → 30 V dc

IP Rating

IP67

Length

84mm

Housing Material

Metal

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

25 Hz

Standards Met

CE, EAC

Series

UM30

Maximum Switching Frequency

25Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

BD 295.009

BD 295.009 Each (Exc. Vat)

BD 324.510

BD 324.510 Each (inc. VAT)

SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 250 mm Detection 0-10 V/4-20 mA, 9 → 30 V dc

BD 295.009

BD 295.009 Each (Exc. Vat)

BD 324.510

BD 324.510 Each (inc. VAT)

SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 250 mm Detection 0-10 V/4-20 mA, 9 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

250 mm

Analogue Switching Output Type

0-10 V/4-20 mA

Connection Type

M12

Supply Voltage

9 → 30 V dc

IP Rating

IP67

Length

84mm

Housing Material

Metal

Width

30mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

25 Hz

Standards Met

CE, EAC

Series

UM30

Maximum Switching Frequency

25Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Country of Origin

Germany