SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 3.4 m Detection, PNP x2 NO/NC, 9 → 30 V dc

RS Stock No.: 700-2876Brand: SICKManufacturers Part No.: UM30-214112
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

3.4 m

Digital Switching Output Type

PNP x2

Output Function

NO/NC

Connection Type

M12

Supply Voltage

9 → 30 V dc

Length

102mm

IP Rating

IP65, IP67

Housing Material

Metal

Width

47.5mm

Maximum dc Voltage

30V

Diameter

47.5 mm

Minimum Operating Temperature

-25°C

Depth

47.5mm

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

4 Hz

Series

UM

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

4Hz

Standards Met

CE

Country of Origin

Germany

Product details

UM30-214 Series

SICK UM30 ultrasonic sensors provide reliable detection results where optical sensors reach their limits. The high measurement accuracy provided by internal temperature compensation, along with colour-independent object detection and immunity to contamination all ensure reliable operation, even under the most challenging conditions. Even adverse ambient conditions such as dust, dirt, or fog hardly affect the measurement result. Whether it is position detection, distance measurement or the detection of solid, powdered or liquid substances. UM30 Ultrasonic sensors from SICK demonstrate their reliability and precision in virtually any application.

Features and Benefits

· Flexible adaptation to application requirements due to numerous configuration options and adjustable sensitivity
· Ultrasonic measuring principle with maximum reliability through intelligent analysis of measured values
· Easy system integration due to the compact design
· Reliable operation in dusty environments
· Distance to object operating mode (e.g. for applications such as height detection)
· Three operating modes: distance to object (DtO), window (Wnd), or object between sensor and background (OBSB)
· Integrated temperature compensation ensures high measurement accuracy
· Complementary switching outputs immediately signal faults
· Synchronization and multiplex mode prevent mutual interference of sensors providing reliable measurements

How do ultrasonic proximity sensor work?

Ultrasonic sensors emit a sonic pulse and monitor the signal that is reflected back. Where there is a difference in measurement, such as an object being detected, an output signal is given based on the specification the sensor is configured to. The time required for the pulse to go from the sensor to detect the object and come back again is measured, evaluated and converted into the distance.

Stock information temporarily unavailable.

BD 239.288

BD 239.288 Each (Exc. Vat)

BD 263.217

BD 263.217 Each (inc. VAT)

SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 3.4 m Detection, PNP x2 NO/NC, 9 → 30 V dc

BD 239.288

BD 239.288 Each (Exc. Vat)

BD 263.217

BD 263.217 Each (inc. VAT)

SICK Ultrasonic Threaded Barrel Proximity Sensor, M30, 3.4 m Detection, PNP x2 NO/NC, 9 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

3.4 m

Digital Switching Output Type

PNP x2

Output Function

NO/NC

Connection Type

M12

Supply Voltage

9 → 30 V dc

Length

102mm

IP Rating

IP65, IP67

Housing Material

Metal

Width

47.5mm

Maximum dc Voltage

30V

Diameter

47.5 mm

Minimum Operating Temperature

-25°C

Depth

47.5mm

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

4 Hz

Series

UM

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

4Hz

Standards Met

CE

Country of Origin

Germany

Product details

UM30-214 Series

SICK UM30 ultrasonic sensors provide reliable detection results where optical sensors reach their limits. The high measurement accuracy provided by internal temperature compensation, along with colour-independent object detection and immunity to contamination all ensure reliable operation, even under the most challenging conditions. Even adverse ambient conditions such as dust, dirt, or fog hardly affect the measurement result. Whether it is position detection, distance measurement or the detection of solid, powdered or liquid substances. UM30 Ultrasonic sensors from SICK demonstrate their reliability and precision in virtually any application.

Features and Benefits

· Flexible adaptation to application requirements due to numerous configuration options and adjustable sensitivity
· Ultrasonic measuring principle with maximum reliability through intelligent analysis of measured values
· Easy system integration due to the compact design
· Reliable operation in dusty environments
· Distance to object operating mode (e.g. for applications such as height detection)
· Three operating modes: distance to object (DtO), window (Wnd), or object between sensor and background (OBSB)
· Integrated temperature compensation ensures high measurement accuracy
· Complementary switching outputs immediately signal faults
· Synchronization and multiplex mode prevent mutual interference of sensors providing reliable measurements

How do ultrasonic proximity sensor work?

Ultrasonic sensors emit a sonic pulse and monitor the signal that is reflected back. Where there is a difference in measurement, such as an object being detected, an output signal is given based on the specification the sensor is configured to. The time required for the pulse to go from the sensor to detect the object and come back again is measured, evaluated and converted into the distance.