SICK UP56 Series Ultrasonic Level Sensor with display Ultrasonic Level Sensor, 0-10, 4 to 20 mA, PNP Output, G1 Thread,

RS Stock No.: 175-5067Brand: SICKManufacturers Part No.: UP56-213118
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Sick

Device Type

Ultrasonic Level Sensor with display

Mounting Type

G1 Thread

Switch Output

0-10, 4 to 20 mA, PNP

Body Material

PBT, Stainless Steel 1.4571, TPU

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum dc Voltage

30V

Maximum Current

20 mA

Maximum Pressure

6bar

Measurement Range

1.3m

Series

UP56

Standards Met

CE Certified

Country of Origin

Germany

Stock information temporarily unavailable.

BD 400.042

BD 400.042 Each (Exc. Vat)

BD 440.046

BD 440.046 Each (inc. VAT)

SICK UP56 Series Ultrasonic Level Sensor with display Ultrasonic Level Sensor, 0-10, 4 to 20 mA, PNP Output, G1 Thread,

BD 400.042

BD 400.042 Each (Exc. Vat)

BD 440.046

BD 440.046 Each (inc. VAT)

SICK UP56 Series Ultrasonic Level Sensor with display Ultrasonic Level Sensor, 0-10, 4 to 20 mA, PNP Output, G1 Thread,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Device Type

Ultrasonic Level Sensor with display

Mounting Type

G1 Thread

Switch Output

0-10, 4 to 20 mA, PNP

Body Material

PBT, Stainless Steel 1.4571, TPU

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum dc Voltage

30V

Maximum Current

20 mA

Maximum Pressure

6bar

Measurement Range

1.3m

Series

UP56

Standards Met

CE Certified

Country of Origin

Germany