Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 7 m Detection Range

RS Stock No.: 763-7898Brand: SICKManufacturers Part No.: VL180-2P42431Distrelec Article No.: 13762993
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

50 mm → 7 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Series

V180-2

Housing Material

Nickel Plated Brass, PC

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

Sick Photoelectric Retroreflective Sensor - VL180 Series

Introducing Sick's VL180 photoelectric retroreflective sensor within a cylindrical M18 housing. The VL180 proximity sensor has a polarizing filter for reliable detection of highly reflective objects. Sick's photoelectric sensors are cost-effective, providing a sensing solution for lower installation costs. The smooth and flat front screen reduces the accumulation of dirt and dust, ultimately reducing the amount of maintenance and ensures reliable operation.

Features & Benefits

• Bright power and signal LEDs with 360° visibility
• Red sender LED simplifies alignment and saves installation time
• Flat, smooth lens reduces the collection of dust and dirt ensuring safe operation
• High switching frequency
• Housing length 70.2 mm
• Cylindrical housing design
• Features a supply voltage of 10V DC - 30V DC
• The enclosure has an IP rating of IP67, this means that the enclosure is protected against dust and is completely dust-tight. This rating also means that the enclosure has moisture protection against full immersion for up to 30 minutes at depths between 15cm and 1m
• The sensor has light and dark switching modes
• The connection type is a male connector M12, 4-pin
• Switching mode selectable via L/D control cable

Supplied with

• 2 fastening nuts
• Reflector

Stock information temporarily unavailable.

BD 68.074

BD 68.074 Each (Exc. Vat)

BD 74.881

BD 74.881 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 7 m Detection Range

BD 68.074

BD 68.074 Each (Exc. Vat)

BD 74.881

BD 74.881 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 7 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

50 mm → 7 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Minimum Operating Temperature

-25°C

Series

V180-2

Housing Material

Nickel Plated Brass, PC

Mounting Type

Threaded

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

Sick Photoelectric Retroreflective Sensor - VL180 Series

Introducing Sick's VL180 photoelectric retroreflective sensor within a cylindrical M18 housing. The VL180 proximity sensor has a polarizing filter for reliable detection of highly reflective objects. Sick's photoelectric sensors are cost-effective, providing a sensing solution for lower installation costs. The smooth and flat front screen reduces the accumulation of dirt and dust, ultimately reducing the amount of maintenance and ensures reliable operation.

Features & Benefits

• Bright power and signal LEDs with 360° visibility
• Red sender LED simplifies alignment and saves installation time
• Flat, smooth lens reduces the collection of dust and dirt ensuring safe operation
• High switching frequency
• Housing length 70.2 mm
• Cylindrical housing design
• Features a supply voltage of 10V DC - 30V DC
• The enclosure has an IP rating of IP67, this means that the enclosure is protected against dust and is completely dust-tight. This rating also means that the enclosure has moisture protection against full immersion for up to 30 minutes at depths between 15cm and 1m
• The sensor has light and dark switching modes
• The connection type is a male connector M12, 4-pin
• Switching mode selectable via L/D control cable

Supplied with

• 2 fastening nuts
• Reflector