Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Diffuse Photoelectric Sensor, Barrel Sensor, 115 mm Detection Range

RS Stock No.: 463-8817Brand: SICKManufacturers Part No.: VT12T-2P112
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

115 mm

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1.25 ms

Minimum Operating Temperature

-25°C

Series

V12-2

Housing Material

Metal

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

M12 Retro and Diffuse Scan

Nickel Brass housing and PC Lens
Rated to IP66
LED status indication
No load current 20mA
Operating temperature range: –25° to +70°C
Light/dark switching selectable operating via a control wire
Short circuit, overload and reverse polarity protection
Interference pulse suppression
Diffuse version has adjustable scanning distance feature via ’TEACH IN’ or remotely by control wire
Dimensions: Overall length; 55mm, Thread length; 34mm

You may be interested in
Stock information temporarily unavailable.

BD 54.632

BD 54.632 Each (Exc. Vat)

BD 60.095

BD 60.095 Each (inc. VAT)

SICK Diffuse Photoelectric Sensor, Barrel Sensor, 115 mm Detection Range

BD 54.632

BD 54.632 Each (Exc. Vat)

BD 60.095

BD 60.095 Each (inc. VAT)

SICK Diffuse Photoelectric Sensor, Barrel Sensor, 115 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

115 mm

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=1.25 ms

Minimum Operating Temperature

-25°C

Series

V12-2

Housing Material

Metal

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

M12 Retro and Diffuse Scan

Nickel Brass housing and PC Lens
Rated to IP66
LED status indication
No load current 20mA
Operating temperature range: –25° to +70°C
Light/dark switching selectable operating via a control wire
Short circuit, overload and reverse polarity protection
Interference pulse suppression
Diffuse version has adjustable scanning distance feature via ’TEACH IN’ or remotely by control wire
Dimensions: Overall length; 55mm, Thread length; 34mm

You may be interested in