Technical Document
Specifications
Brand
SickSensor Style
Barrel
Detection Type
Diffuse
Detection Range
110 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP66
Maximum Current
100 mA
Response Time
1.5 ms
Minimum Operating Temperature
-25°C
Housing Material
Metal
Maximum Operating Temperature
+55°C
You may be interested in
RS PRO Background Suppression Photoelectric Sensor, Barrel Sensor, 1 mm → 140 mm Detection RangeBrand: RS PRO
BD 46.246Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Sick Diffuse Photoelectric Sensor, Barrel Sensor, 110 mm Detection Range
1
P.O.A.
Sick Diffuse Photoelectric Sensor, Barrel Sensor, 110 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Background Suppression Photoelectric Sensor, Barrel Sensor, 1 mm → 140 mm Detection RangeBrand: RS PRO
BD 46.246Each (Exc. Vat)
Technical Document
Specifications
Brand
SickSensor Style
Barrel
Detection Type
Diffuse
Detection Range
110 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
30V
Light Source
Infrared LED
IP Rating
IP66
Maximum Current
100 mA
Response Time
1.5 ms
Minimum Operating Temperature
-25°C
Housing Material
Metal
Maximum Operating Temperature
+55°C
You may be interested in
RS PRO Background Suppression Photoelectric Sensor, Barrel Sensor, 1 mm → 140 mm Detection RangeBrand: RS PRO
BD 46.246Each (Exc. Vat)