Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Energetic Photoelectric Sensor, Barrel Sensor, 1 mm → 450 mm Detection Range

RS Stock No.: 212-3210Brand: SICKManufacturers Part No.: VTE180-2P42444
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

1 mm → 450 mm

Output Type

Light/dark Switching, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Nickel Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

V180-2

Country of Origin

China

Stock information temporarily unavailable.

BD 70.030

BD 70.030 Each (Exc. Vat)

BD 77.033

BD 77.033 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Barrel Sensor, 1 mm → 450 mm Detection Range

BD 70.030

BD 70.030 Each (Exc. Vat)

BD 77.033

BD 77.033 Each (inc. VAT)

SICK Energetic Photoelectric Sensor, Barrel Sensor, 1 mm → 450 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

1 mm → 450 mm

Output Type

Light/dark Switching, PNP

Electrical Connection

M12 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

Nickel Plated

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Series

V180-2

Country of Origin

China