SICK Through Beam Photoelectric Sensor, Fork Sensor, 2 mm Detection Range

RS Stock No.: 493-7300Brand: SICKManufacturers Part No.: WF2-60B416
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

2 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

100 μs

Series

WF

Housing Material

Aluminium

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

WF3 and WF5 Teach-in 3 or 5mm Gap

Mounting holes 4.2 diameter

Aluminium housing protected to IP65
LED indication
Operating temperature range –20 to +60 deg°C
Standard and fine setting using teach-in function
Teach-in via button or remote wire
Light/dark switching
Short circuit protection and interference pulse suppression
10% ripple
M8, four-pin plug-in connector
Dimensions (mm):12 x 80mm WD, 37.5 H(3mm), 39.5 H(5mm)

Stock information temporarily unavailable.

BD 118.547

BD 118.547 Each (Exc. Vat)

BD 130.402

BD 130.402 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Fork Sensor, 2 mm Detection Range

BD 118.547

BD 118.547 Each (Exc. Vat)

BD 130.402

BD 130.402 Each (inc. VAT)

SICK Through Beam Photoelectric Sensor, Fork Sensor, 2 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

2 mm

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

100 μs

Series

WF

Housing Material

Aluminium

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

WF3 and WF5 Teach-in 3 or 5mm Gap

Mounting holes 4.2 diameter

Aluminium housing protected to IP65
LED indication
Operating temperature range –20 to +60 deg°C
Standard and fine setting using teach-in function
Teach-in via button or remote wire
Light/dark switching
Short circuit protection and interference pulse suppression
10% ripple
M8, four-pin plug-in connector
Dimensions (mm):12 x 80mm WD, 37.5 H(3mm), 39.5 H(5mm)