SICK Optical Photoelectric Sensor, Fork Sensor, 50 MM Detection Range

RS Stock No.: 267-2232Brand: SICKManufacturers Part No.: WF50-60B416
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Optical

Detection Range

50 mm

Output Type

NPN, PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 Male Connector

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.1 ms

Housing Material

Metal

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

WF

Standards Met

CE, UL

Country of Origin

France

Stock information temporarily unavailable.

BD 149.688

BD 149.688 Each (Exc. Vat)

BD 164.657

BD 164.657 Each (inc. VAT)

SICK Optical Photoelectric Sensor, Fork Sensor, 50 MM Detection Range

BD 149.688

BD 149.688 Each (Exc. Vat)

BD 164.657

BD 164.657 Each (inc. VAT)

SICK Optical Photoelectric Sensor, Fork Sensor, 50 MM Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Fork

Detection Type

Optical

Detection Range

50 mm

Output Type

NPN, PNP

Switching Mode

Light / Dark switching

Electrical Connection

M8 Male Connector

Maximum dc Voltage

30V

Terminal Type

M8 4 Pin Connector

Light Source

Infrared

IP Rating

IP65

Maximum Current

100 mA

Response Time

0.1 ms

Housing Material

Metal

Minimum Operating Temperature

-20°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

WF

Standards Met

CE, UL

Country of Origin

France