Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.01 → 6 m Detection Range

RS Stock No.: 786-5905Brand: SickManufacturers Part No.: WL100-P4439
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.01 → 6 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

≤0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS, PC, POM

Maximum Operating Temperature

+55°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.01 → 6 m Detection Range

P.O.A.

Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.01 → 6 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.01 → 6 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

Red LED

IP Rating

IP65

Maximum Current

100 mA

Response Time

≤0.5 ms

Minimum Operating Temperature

-25°C

Housing Material

ABS, PC, POM

Maximum Operating Temperature

+55°C

Country of Origin

China