SICK Retroreflective Photoelectric Sensor, Block Sensor, 7 m Detection Range

RS Stock No.: 458-828Brand: SICKManufacturers Part No.: WL12-3P2431Distrelec Article No.: 13762974
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

7 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<330 μs

Minimum Operating Temperature

-40°C

Series

W12-3

Housing Material

Metal

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Photoelectric Proximity Sensors - W12 Series

SICK W12-3 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

The W12-3 heavy duty photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Features and Benefits

·Reliable detection due to superior ASIC (application-specific integrated circuit) technology and immunity to optical interference factors from the industrial environment
·PinPoint LED technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
·Best-in-class optical performance due to superior OES technology
·Precise switching characteristics ensure reliable object detection
·Rugged metal housing enables application flexibility in a broad range of industrial environments
·Flexible mounting options reduce installation time
·IO-Link provides easy data access from the PLC
·Quick and easy configuration
·Quick and easy integration using function blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 105.985

BD 105.985 Each (Exc. Vat)

BD 116.583

BD 116.583 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 7 m Detection Range

BD 105.985

BD 105.985 Each (Exc. Vat)

BD 116.583

BD 116.583 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 7 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

7 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<330 μs

Minimum Operating Temperature

-40°C

Series

W12-3

Housing Material

Metal

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Country of Origin

Germany

Product details

Photoelectric Proximity Sensors - W12 Series

SICK W12-3 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

The W12-3 heavy duty photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Features and Benefits

·Reliable detection due to superior ASIC (application-specific integrated circuit) technology and immunity to optical interference factors from the industrial environment
·PinPoint LED technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
·Best-in-class optical performance due to superior OES technology
·Precise switching characteristics ensure reliable object detection
·Rugged metal housing enables application flexibility in a broad range of industrial environments
·Flexible mounting options reduce installation time
·IO-Link provides easy data access from the PLC
·Quick and easy configuration
·Quick and easy integration using function blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more