SICK Retroreflective Photoelectric Sensor, Block Sensor, 22 m Detection Range

RS Stock No.: 205-5088Brand: SICKManufacturers Part No.: WL24-2X430
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

22 m

Output Type

NAMUR

Electrical Connection

M12 Connector

Maximum dc Voltage

15.5V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Response Time

10 ms

Maximum Operating Temperature

+60°C

Series

W24-2 Ex

Housing Material

Metal

Minimum Operating Temperature

-20°C

Hazardous Area Certification

ATEX

Country of Origin

Germany

Stock information temporarily unavailable.

BD 352.038

BD 352.038 Each (Exc. Vat)

BD 387.242

BD 387.242 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 22 m Detection Range

BD 352.038

BD 352.038 Each (Exc. Vat)

BD 387.242

BD 387.242 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 22 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

22 m

Output Type

NAMUR

Electrical Connection

M12 Connector

Maximum dc Voltage

15.5V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Response Time

10 ms

Maximum Operating Temperature

+60°C

Series

W24-2 Ex

Housing Material

Metal

Minimum Operating Temperature

-20°C

Hazardous Area Certification

ATEX

Country of Origin

Germany