Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SICK Retroreflective Photoelectric Sensor, Block Sensor, 10 mm → 15 m Detection Range

RS Stock No.: 770-7004Brand: SICKManufacturers Part No.: WL250-2P1131
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

10 mm → 15 m

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

=500 μs

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

W250-2

Mounting Type

Panel Mount

Housing Material

ABS

Country of Origin

China

Product details

Photoelectric W250 Sensors

SICK W250-2 series photoelectric sensors have long adjustable sensing distances. Designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries. A visible red light used for an alignment aid makes the W250 photoelectric sensors particularly user-friendly. Users are aided by an easy-to-read positioning indicator when adjusting sensitivity and sensing distance. LED indicators located on the top panel provide instant feedback of the detection status.

Features and Benefits

· Glass reinforced plastic housing rated to IP67 with status indicator
· Easily visible red LED light source for reliable detection
· Large adjustable sensing range
· LEDs on the sensor body for detection status
· Mounting bracket provided for simple mounting
· Easily accessible terminal chamber for electrical connections simplifies installation
· Overload, reverse polarity, and short circuit protected
· Light/Dark operating mode selectable via a control cable
· Configuration controls are protected by a cover, ensuring less damage
· Potentiometer with a positioning indicator for adjusting the sensing range/sensitivity

Supplied with

Mounting bracket

Stock information temporarily unavailable.

BD 130.702

BD 130.702 Each (Exc. Vat)

BD 143.772

BD 143.772 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 10 mm → 15 m Detection Range

BD 130.702

BD 130.702 Each (Exc. Vat)

BD 143.772

BD 143.772 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Block Sensor, 10 mm → 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

10 mm → 15 m

Output Type

PNP

Electrical Connection

4 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

=500 μs

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

W250-2

Mounting Type

Panel Mount

Housing Material

ABS

Country of Origin

China

Product details

Photoelectric W250 Sensors

SICK W250-2 series photoelectric sensors have long adjustable sensing distances. Designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries. A visible red light used for an alignment aid makes the W250 photoelectric sensors particularly user-friendly. Users are aided by an easy-to-read positioning indicator when adjusting sensitivity and sensing distance. LED indicators located on the top panel provide instant feedback of the detection status.

Features and Benefits

· Glass reinforced plastic housing rated to IP67 with status indicator
· Easily visible red LED light source for reliable detection
· Large adjustable sensing range
· LEDs on the sensor body for detection status
· Mounting bracket provided for simple mounting
· Easily accessible terminal chamber for electrical connections simplifies installation
· Overload, reverse polarity, and short circuit protected
· Light/Dark operating mode selectable via a control cable
· Configuration controls are protected by a cover, ensuring less damage
· Potentiometer with a positioning indicator for adjusting the sensing range/sensitivity

Supplied with

Mounting bracket