SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.1 → 15 m Detection Range

RS Stock No.: 266-9310Brand: SICKManufacturers Part No.: WL27-3S3731
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0.1 → 15 m

Output Type

Relay

Electrical Connection

Male Connector

Switching Mode

Light Switching

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP67

Maximum Current

4 A

Response Time

10 ms

Maximum Operating Temperature

+60°C

Series

WL27

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Hole Mount

Standards Met

CCC, CE

Country of Origin

Hungary

You may be interested in
Stock information temporarily unavailable.

BD 142.043

BD 142.043 Each (Exc. Vat)

BD 156.247

BD 156.247 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.1 → 15 m Detection Range

BD 142.043

BD 142.043 Each (Exc. Vat)

BD 156.247

BD 156.247 Each (inc. VAT)

SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.1 → 15 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0.1 → 15 m

Output Type

Relay

Electrical Connection

Male Connector

Switching Mode

Light Switching

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP67

Maximum Current

4 A

Response Time

10 ms

Maximum Operating Temperature

+60°C

Series

WL27

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Mounting Type

Hole Mount

Standards Met

CCC, CE

Country of Origin

Hungary

You may be interested in